Self Electronics SLT3-700IS-1 LED Driver, 700mA, Surge Protection, Non-dimmable

MPN
SLT3-700IS-1
EAN-13
4021087039420
Order Code
10-5699
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £7.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

The Self Electronics SLT3-700IS-1 LED driver provides a constant current of 700 mA and has a power output of 2.94 W with a voltage range of 2.0 - 4.2 V DC. It is designed with surge protection and overvoltage security, approved for use on furniture, but it is not dimmable. This LED driver is ideal for powering LED strips and other compact lighting applications where a reliable power supply is needed.
Type LED driver
Output Voltage 2.0V DC
Max Output Power 2.94W
Input Voltage 264V AC
Colour White
Connection Open end cable
Dimensions (L x W x H) 50.00 x 30.00 x 20.00 mm
Height 20.00mm
IP Rating IP20
Length 50.00mm
Max. output current 700mA
Maximum Temperature 45°C
Min. temperature -20°C
Minimum Input Volage 198V AC
Misc Attribute 1 Constant current
Misc Attribute 2 Synchronised
Number of Inputs 1
Number of Outputs 1
Operating Current 50mA
Output Current 700mA
Power (min.) 1.4W
Test mark CE; SELV,; MM; Intertek
Weight 30.00g
Width 30.00mm

Reviews

Be the first to submit a review

Trustpilot