Self Electronics SLT100-12VL-E LED Transformer 100W 12V DC Non-Dimmable

Image Representative of Range

Self Electronics SLT100-12VL-E LED Transformer 100W 12V DC Non-Dimmable

MPN
SLT100-12VL-E
EAN-13
4021087039703
Order Code
10-5675
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £37.38
10+ £35.36
100+ £35.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Self Electronics SLT100-12VL-E LED transformer delivers a constant voltage of 12 V DC with a power output of 100 W and is capable of 0 - 8.33 A. It features surge protection and is approved for use on furniture. This non-dimmable LED transformer is ideal for powering LED strips or similar LED lighting applications.
Type LED transformer
Output Voltage 12V DC
Max Output Power 100W
Input Voltage 264V AC
Colour Grey, Blue
Connection Screw terminal
Dimensions (L x W x H) 185 x 60 x 31 mm
Height 31mm
IP Rating IP20
Length 185mm
Max. output current 8.33A
Maximum Temperature +40°C
Min. temperature -20°C
Minimum Input Volage 198V AC
Misc Attribute Constant voltage
Number of Inputs 1
Number of Outputs 1
Output Current 0A
Protection Class II
Test mark CE; SELV; MM; ENEC; CCC
Weight 430g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot