Self Electronics SLD40-700IL-ES LED Driver CC 38.5W 700mA Dimmable

Image Representative of Range

Self Electronics SLD40-700IL-ES LED Driver CC 38.5W 700mA Dimmable

MPN
SLD40-700IL-ES
EAN-13
4021087047333
Order Code
10-5669
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £19.40
10+ £18.00
100+ £17.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

The Self Electronics SLD40-700IL-ES LED driver offers a constant current output of 700 mA and can handle loads between 30 - 55 V DC, with a maximum power of 38.5 W. It features dimmability, surge protection, and is suitable for installation on flammable surfaces, making it ideal for various LED lighting applications, including strip lights and other low-voltage LED systems. As a reliable transformer and power supply unit, it ensures optimal performance and
Type LED driver
Output Voltage 30V DC
Max Output Power 38.5W
Input Voltage 264V AC
Colour Grey, Blue
Connection Screw terminal
Dimensions (L x W x H) 165 x 40 x 30 mm
Height 30mm
IP Rating IP20
Length 165mm
Max. output current 700mA
Maximum Temperature 40°C
Min. temperature -20°C
Minimum Input Volage 198V AC
Misc Attribute Constant current
Number of Inputs 1
Number of Outputs 1
Operating Current 210mA
Output Current 700mA
Power (min.) 21W
Protection Class II
Test mark Getaktet
Weight 220g
Width 40mm

Reviews

Be the first to submit a review

Trustpilot