Self Electronics SLD40-1050IL-ES LED Driver 40W 1050mA Dimmable

MPN
SLD40-1050IL-ES
EAN-13
4021087047326
Order Code
10-5668
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £19.99
10+ £18.54
100+ £18.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Self Electronics SLD40-1050IL-ES LED driver delivers a constant current of 1050 mA with a power output of 39.9 W and operates within a voltage range of 22 - 38 V DC. It is suitable for use on flammable surfaces and features built-in surge protection and overvoltage safeguards. This dimmable LED power supply unit is ideal for powering LED strips and other lighting applications requiring precise current control.
Type LED driver
Output Voltage 22V DC
Max Output Power 39.9W
Input Voltage 264V AC
Colour Grey, Blue
Connection Screw terminal
Dimensions (L x W x H) 165 x 40 x 30 mm
Height 30mm
IP Rating IP20
Length 165mm
Max. output current 1050mA
Maximum Temperature 40°C
Min. temperature -20°C
Minimum Input Volage 198V AC
Misc Attribute Constant current
Number of Inputs 1
Number of Outputs 1
Operating Current 210mA
Output Current 1.05A
Power (min.) 23.1W
Protection Class II
Test mark Getaktet
Weight 220g
Width 40mm

Reviews

Be the first to submit a review

Trustpilot