Self Electronics SLD30-600IL-ES LED Driver 30W 600mA Dimmable Overvoltage

MPN
SLD30-600IL-ES
EAN-13
4021087047302
Order Code
10-5665
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £21.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 72 in stock

The Self Electronics SLD30-600IL-ES LED driver is a constant current, dimmable unit with 30 W output and 600 mA operating current, compatible with voltages between 25 - 50 V DC. It features surge protection, is overvoltage resistant, and is suitable for installation on flammable surfaces. This LED power supply is ideal for powering LED strip lights and other LED applications.
Type LED driver
Output Voltage 25V DC
Max Output Power 30W
Input Voltage 264V AC
Colour Grey, Blue
Connection Screw terminal
Dimensions (L x W x H) 165 x 40 x 30 mm
Height 30mm
IP Rating IP20
Length 165mm
Max. output current 600mA
Maximum Temperature 40°C
Min. temperature -20°C
Minimum Input Volage 198V AC
Misc Attribute Constant current
Number of Inputs 1
Number of Outputs 1
Operating Current 160mA
Output Current 600mA
Power (min.) 15W
Protection Class II
Test mark Getaktet
Weight 220g
Width 40mm

Reviews

Be the first to submit a review

Trustpilot