Self Electronics SLD30-500IL-ES LED Driver Constant Current Dimmable 30W 500mA

MPN
SLD30-500IL-ES
EAN-13
4021087047296
Order Code
10-5664
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £20.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 75 in stock

The Self Electronics SLD30-500IL-ES LED driver offers a constant current output of 500 mA with a power rating of 30 W and an operating voltage range of 30 - 60 V DC. This LED driver is dimmable, suitable for use on flammable surfaces, and features surge and overvoltage protection. It is ideal for powering LED lighting installations and strip lights in residential and commercial environments.
Type LED driver
Output Voltage 30V DC
Max Output Power 30W
Input Voltage 264V AC
Colour Grey, Blue
Connection Screw terminal
Dimensions (L x W x H) 165 x 40 x 30 mm
Height 30mm
IP Rating IP20
Length 165mm
Max. output current 500mA
Maximum Temperature 40°C
Min. temperature -20°C
Minimum Input Volage 198V AC
Misc Attribute Constant current
Number of Inputs 1
Number of Outputs 1
Operating Current 160mA
Output Current 500mA
Power (min.) 15W
Protection Class II
Test mark Getaktet
Weight 220g
Width 40mm

Reviews

Be the first to submit a review

Trustpilot