Self Electronics SLD15-500IL-ES LED Driver, 15W, 500mA, 17-30V DC, Dimmable

MPN
SLD15-500IL-ES
EAN-13
4021087047425
Order Code
10-5657
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £13.65
10+ £12.52
100+ £12.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

The Self Electronics SLD15-500IL-ES LED driver provides a constant current output of 500 mA with a power rating of 15 W, supporting voltage ranges from 17 to 30 V DC. This dimmable driver is equipped with overvoltage and surge protection, ensuring reliable performance in varied conditions. It is typically used for powering LED strips and other LED applications where stable and safe operation is crucial.
Type LED driver
Output Voltage 17V DC
Max Output Power 15W
Input Voltage 264V AC
Colour Grey, Blue
Connection Screw terminal
Dimensions (L x W x H) 85.3 x 41 x 22 mm
Height 22mm
IP Rating IP20
Length 85.3mm
Max. output current 500mA
Maximum Temperature 50°C
Min. temperature -25°C
Minimum Input Volage 198V AC
Misc Attribute 1 Constant current
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 500mA
Protection Class II
Test mark SELV, CE, ENEC (pending)
Weight 95g
Width 41mm

Reviews

Be the first to submit a review

Trustpilot