Segula 55700 LED Bulb E-27 6.5W Warm White Vintage Design 1 piece

MPN
55700
Brand
Segula
EAN-13
4260751137004
Order Code
10-5651
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £21.57 £18.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Segula 55700 LED Rustic Long Style clear is a 6.5 W LED bulb providing a warm white light equivalent to a 51 W traditional bulb. This energy-efficient bulb with an E-27 base measures 65 mm x 145 mm and is designed for ambient lighting. Ideal for home and decorative use, it offers a monochrome lighting solution with a rustic aesthetic.
Type LED (monochrome)
Colour 2700K
Dimmable Yes
Base E-27
Operating Voltage 230V
Circuits 100000
Colour rendering 927
Colour Rendering Index 90 Ra
Colour Temperature Range 2700 K
Current Consumption 35mA
Diameter 65mm
Dim (Ø x L) 65 mm x 145 mm
Energy Consumption 7 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 51W
Ignition time 0.50s
Length 145mm
Luminous Flux 650lm
Power Factor 0.75
Product lifespan approx 20000h
Radiation Angle 330°
Rating 6.5W
Version clear
Weight 55g

Reviews

Be the first to submit a review

Trustpilot