Segula 55685 LED Bulb E-27 Globe 6.5W Warm White For Vintage Design

MPN
55685
Brand
Segula
EAN-13
4260751136854
Order Code
10-5650
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £24.27 £20.63
10+ £19.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Manufactured by Segula, the Segula 55685 LED bulb features a globe shape and a warm white monochrome light. It operates at 6.5 watts, equivalent to a traditional 51-watt bulb, and measures 125 mm in diameter by 180 mm in length. This energy-efficient bulb is ideal for household and decorative lighting applications.
Type Globe shape
Colour 2700K
Dimmable Yes
Base E-27
Operating Voltage 230V
Circuits 100000
Colour rendering 927
Colour Rendering Index 90 Ra
Colour Temperature Range 2700 K
Current Consumption 35mA
Diameter 125mm
Dim (Ø x L) 125 mm x 180 mm
Energy Consumption 7 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 51W
Ignition time 0.50s
Length 180mm
Luminous Flux 650lm
Power Factor 0.75
Product lifespan approx 20000h
Rack size 483 mm (19")
Radiation Angle 330°
Rating 6.5W
Version clear
Weight 110g

Reviews

Be the first to submit a review

Trustpilot