Segula 55683 LED Globe Bulb 3.2W=30W Warm White E27 Vintage Design

MPN
55683
Brand
Segula
EAN-13
4260751136830
Order Code
10-5649
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £18.86 £16.03
10+ £15.17
50+ £14.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Segula 55683 LED (monochrome) is a 3.2W bulb that offers warm white light equivalent to a 30W incandescent bulb. This LED Globe 95 opal bulb is designed with an E-27 socket and measures 95 mm in diameter and 140 mm in length. Ideal for residential lighting, it provides energy-efficient illumination suitable for various indoor settings.
Type Globe shape
Colour 2700K
Dimmable Yes
Base E-27
Operating Voltage 230V
Circuits 100000
Colour rendering 927
Colour Rendering Index 90 Ra
Colour Temperature Range 2700 K
Current Consumption 20mA
Diameter 95mm
Dim (Ø x L) 95 mm x 140 mm
Energy Consumption 4 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 30W
Ignition time 0.50s
Length 140mm
Luminous Flux 330lm
Power Factor 0.85
Product lifespan approx 20000h
Radiation Angle 330°
Rating 3.2W
Weight 60g

Reviews

Be the first to submit a review

Trustpilot