Segula 55616 LED G9 Base 4.5W=32W Warm White diameter20x70mm Vintage Design

MPN
55616
Brand
Segula
EAN-13
4260751136168
Order Code
10-5646
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £24.27 £20.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The Segula 55616 LED (monochrome) is a warm white, energy-efficient bulb with a G9 pin base. Manufactured by Segula, this LED bulb has a power consumption of 4.5 watts, equivalent to a traditional 32-watt bulb. It is ideal for domestic lighting applications where a soft, warm glow is desired.
Type Pin base
Colour Matt
Dimmable Yes
Base G9
Operating Voltage 230V
Colour consistency (SDCM) 6
Colour rendering 922
Colour Rendering Index 90 Ra
Colour Temperature Range 2200 K
Current Consumption 24mA
Diameter 20mm
Dim (Ø x L) 20 mm x 70 mm
Energy efficiency rating G (A - G)
Equivalent to power rating 32W
Length 70mm
Luminous Flux 350lm
Power Factor 87
Product lifespan approx 20000h
Radiation Angle 330°
Rating 4.5W
Weight 20g

Reviews

Be the first to submit a review

Trustpilot