Segula 55609 LED Bulb G9 1.5W Warm White 14x57mm 11W Equiv. 1piece

MPN
55609
Brand
Segula
EAN-13
4260751136090
Order Code
10-5644
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £13.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

The Segula 55609 LED bulb, manufactured by Segula, features a G9 pin base and operates at 1.5 watts, equivalent to an 11-watt incandescent bulb. It emits warm white light at 2700K and measures 14 mm in diameter by 57 mm in length. Ideally suited for energy-efficient illumination in domestic settings, it is designed to fit into compact spaces in chandeliers and decorative fixtures.
Type Pin base
Colour Clear
Dimmable Yes
Base G9
Operating Voltage 230V
Colour consistency (SDCM) 6
Colour rendering 927
Colour Rendering Index 90 Ra
Colour Temperature Range 2700 K
Diameter 14mm
Dim (Ø x L) 14 mm x 57 mm
Energy efficiency rating G (A - G)
Equivalent to power rating 11W
Length 57mm
Luminous Flux 100lm
Product lifespan approx 20000h
Rack size 483 mm (19")
Radiation Angle 330°
Rating 1.5W
Weight 11g

Reviews

Be the first to submit a review

Trustpilot