Segula 55607 LED Bulb Warm White G9 Base 1.5W=10W 14x57mm 1piece

MPN
55607
Brand
Segula
EAN-13
4260751136076
Order Code
10-5643
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £12.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Segula 55607 LED (monochrome) bulb is manufactured by Segula and features a G9 pin base with a power consumption of 1.5 W, equivalent to 10 W. It emits warm white light at 2200K, providing a cosy atmosphere, and is clear in design with dimensions of 14 mm by 57 mm. Ideal for accent and decorative lighting in residential spaces, the bulb combines energy efficiency with a seamless fit for existing fixtures.
Type Pin base
Colour Clear
Dimmable Yes
Base G9
Operating Voltage 230V
Colour consistency (SDCM) 6
Colour rendering 922
Colour Rendering Index 90 Ra
Colour Temperature Range 2200 K
Diameter 14mm
Dim (Ø x L) 14 mm x 57 mm
Energy efficiency rating G (A - G)
Equivalent to power rating 10W
Length 57mm
Luminous Flux 90lm
Product lifespan approx 20000h
Radiation Angle 330°
Rating 1.5W
Weight 11g

Reviews

Be the first to submit a review

Trustpilot