Segula 55300 LED Candle E14 3.3W Amber Retro Style Ambient Dimming

MPN
55300
Brand
Segula
EAN-13
4260751133006
Order Code
10-5639
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £18.86 £16.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Segula 55300 LED (monochrome) bulb by Segula is an amber candle-shaped light with a power output of 3.3 W, equivalent to a 21 W traditional bulb. With dimensions of 35 mm x 100 mm, it fits E14 sockets and offers a decorative light source suitable for chandeliers or ambient lighting. This energy-efficient bulb falls under Energy Efficiency Class G, serving as an ideal choice for both aesthetic and practical lighting needs.
Type Candle shape
Colour 2000K
Dimmable Yes
Base E14
Operating Voltage 230V
Circuits 100000
Colour rendering 920
Colour Rendering Index 90 Ra
Colour Temperature Range 2000K
Current Consumption 20mA
Diameter 35mm
Dim (Ø x L) 35 mm x 100 mm
Energy Consumption 4 kWh/1000h
Energy efficiency rating G (A - G)
Equivalent to power rating 21W
Ignition time 0.50s
Length 100mm
Luminous Flux 200lm
Power Factor 0.8
Product lifespan approx 20000h
Radiation Angle 330°
Rating 3.3W
Version clear
Weight 17g

Reviews

Be the first to submit a review

Trustpilot