Segula 55263 LED Refrigerator Lamp E14 1.5W Warm White 10W Equivalent

MPN
55263
Brand
Segula
EAN-13
4260751132634
Order Code
10-5638
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The Segula 55263 LED refrigerator lamp is an energy-efficient bulb with a warm white glow, ideal for illuminating the interiors of fridges. This LED bulb has an E14 base, consumes just 1.5 watts while providing light equivalent to a 10-watt incandescent bulb, and measures 26 mm x 60 mm. It is perfect for enhancing visibility in refrigerators while ensuring low energy usage.
Type LED
Colour Clear
Dimmable Yes
Base E14
Operating Voltage 230V
Colour consistency (SDCM) 6
Colour rendering 922
Colour Rendering Index 90 Ra
Colour Temperature Range 2200 K
Diameter 26mm
Dim (Ø x L) 26 mm x 60 mm
Energy efficiency rating G (A - G)
Equivalent to power rating 10W
Length 60mm
Luminous Flux 90lm
Product lifespan approx 20000h
Radiation Angle 330°
Rating 1.5W
Weight 10g

Reviews

Be the first to submit a review

Trustpilot