Segula 55248 LED Bulb 6.5W E-27 Amber 60x110mm Replaces 51W

MPN
55248
Brand
Segula
EAN-13
4260751132481
Order Code
10-5637
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £26.97 £22.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Segula 55248 LED Incandescent bulb is an energy-efficient bulb featuring a pear shape design and amber tint, using only 6.5 W to produce light equivalent to a traditional 51 W bulb. This monochrome LED technology enhances ambiance with a warm glow, making it ideal for living rooms or decorative fixtures. Manufactured by Segula, the bulb fits an E-27 socket and measures 60 mm by 110 mm.
Type Pear shape
Colour Clear
Dimmable Yes
Base E-27
Operating Voltage 230V
Colour consistency (SDCM) 6
Colour rendering 920
Colour Rendering Index 90 Ra
Colour Temperature Range 2700K
Diameter 60mm
Dim (Ø x L) 60 mm x 110 mm
Energy efficiency rating F (A - G)
Equivalent to power rating 51W
Length 110mm
Luminous Flux 650lm
Product lifespan approx 20000h
Rack size 483 mm (19")
Radiation Angle 330°
Rating 6.5W
Weight 40g

Reviews

Be the first to submit a review

Trustpilot