Segula 55231 LED Bulb Vintage E10 1.5W Warm White Perfect for Chandeliers

MPN
55231
Brand
Segula
EAN-13
4260751132313
Order Code
10-5636
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £14.37 £12.21
10+ £11.48
50+ £11.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Segula 55231 LED French Candle clear is a 1.5 W warm white LED bulb by Segula, measuring 22 mm in diameter and 88 mm in length. This energy-efficient, monochrome LED light is ideal for creating ambient lighting in homes or decorative settings. Typically used in fixtures requiring E10 fittings, it offers a warm, inviting glow.
Type Candle shape
Colour 2700K
Dimmable Yes
Base E10
Operating Voltage 230V
Circuits 100000
Colour rendering 927
Colour Rendering Index 90 Ra
Colour Temperature Range 2700 K
Current Consumption 7mA
Diameter 22mm
Dim (Ø x L) 22 mm x 88 mm
Energy Consumption 2 kWh/1000h
Energy efficiency rating n.rel.
Ignition time 0.50s
Length 88mm
Luminous Flux 59lm
Power Factor 0.85
Product lifespan approx 20000h
Radiation Angle 330°
Rating 1.5W
Version clear
Weight 10g

Reviews

Be the first to submit a review

Trustpilot