Segula 20120 XtraLine Bulb Holder S14d 230V 60W Metal Wall Socket

Image Representative of Range

Segula 20120 XtraLine Bulb Holder S14d 230V 60W Metal Wall Socket

MPN
20120
Brand
Segula
EAN-13
5407005526187
Order Code
10-5625
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Factory colour:

    Black Brass Gold Red White
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £14.68 £13.65
10+ £12.92
50+ £12.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Segula bulb holder 20120 XtraLine SD14 is a light accessory designed for use with halogen lamps, featuring a 230 V 60 W socket. This durable lamp accessory ensures secure installation and efficient performance. It is commonly used in residential and commercial lighting applications.
Type Bulb holder
Base S14d
Dim (L x W x H) 65 x 45 x 40 mm
Energy efficiency rating n.rel.
Factory colour White
Height 40mm
Length 65mm
Max. power 60W
Operating Voltage 230V
Width 45mm

Reviews

Be the first to submit a review

Trustpilot