Seeed 114991172 Grove - Water Flow Sensor YF-B2

MPN
114991172
Brand
Seeed Studio
Order Code
75-1060
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £5.60
10+ £5.01
50+ £4.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockAdditional quantity lead time 5 months

Seeed 114991172 Grove - Water Flow Sensor YF-B2 Water flow sensor consists of a copper body, a water rotor, and a hall-effect sensor.

When water flows through the rotor, the rotor rolls and its speed changes with different rate of flow. The hall-effect sensor outputs the corresponding pulse signal. This one is suitable to detect flow in water dispenser or coffee machine.


  • Weight: G.W 99g
  • Battery: Excluded
  • Mini. Working Voltage: DC 4.5V
  • Max. Working Current: 15mA (DC 5V)
  • Working Voltage: DC 5V~15V
  • Flow Rate Range: 1~25L/min
  • Frequency: F=(11*Q)Q=L/MIN±3%
  • Load Capacity: ≤10mA (DC 5V)
  • Operating Temperature: 0 ~ 80℃
  • Liquid Temperature: ≤120℃
  • Operating Humidity: 35%~90%RH
  • Water Pressure: ≤1.75MPa
  • Storage Temperature: -25~+ 80℃
  • Storage Humidity: 25%~95%RH
  • Interface Dimensions: G1/2Inch
  • Error Range: (1~30L\MIN) ±3%
  • Material Description: H57Copper+POM
  • Output Pulse High Level: >DC 4.7V (Input Voltage DC5V)
  • Output Pulse Low Level: <DC 0.5V (Input Voltage DC5V)
  • Output Pulse Duty Cycle: 50%±10%
Type Grove - Water FLow Sensor YF-B2
Frequency F=(11*Q)Q=L/MIN±3%
Weight G.W 99g

Reviews

Be the first to submit a review

Trustpilot