Seeed 113020011 Grove - UART WiFi V2 (ESP8285)

MPN
113020011
Brand
Seeed Studio
Order Code
75-1121
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £5.07 £4.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockContact us for additional stock

Seeed 113020011 Grove - UART WiFi V2 (ESP8285) is a serial transceiver module featuring the ubiquitous ESP8285 IoT SoC. With an integrated TCP/IP protocol stack, this module lets your microcontroller interact with WiFi networks with only a few lines of code. Each ESP8266 module comes pre-programmed with an AT command set firmware, meaning you can send simple text commands to control the device. The SoC features integrated WEP, WPA/WPA2, TKIP, AES, and WAPI engines that can act as an access point with DHCP, it can also join existing WiFi networks, and has configurable MAC and IP addresses.
  • Dimensions: 40mm x20mm x7mm
  • Weight: G.W 8g
  • Battery: Excluded
  • Input voltage: 3V / 5V
  • Baud Rate: 115200
  • Chip: ESP8285 ESP-07 SoC
  • AT Firmware: esp_iot_sdk_v1.1.0
  • Interface: SDIO 1.1/2.0, SPI, UART
  • Five power states: OFF, DEEP_SLEEP, SLEEP, WAKEUP and ON
  • Consumption: Standby power consumption of < 1.0mW (DTIM=3)
  • Leakage current: Power down leakage current of <10uA
  • Output: +19.5dBm output power in 802.11b mode
  • Security protocol: WPA/WPA2 PSK, and WPS
Type Grove - UART WiFi V2 (ESP8285)
Input Voltage 3V / 5V

Reviews

Be the first to submit a review

Trustpilot