Seeed 111020049 Grove - Mech Keycap

MPN
111020049
Brand
Seeed Studio
Order Code
75-1057
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £2.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 5 months

Seeed 111020049 Grove - Mech Keycap is a mechanical switch with a build-in LED. The 255 full colour RGB LED makes it simple and easy to show the statues of your switch, it is reliable with 20,000,000 times press operating life.
  • Dimensions: 20mm x20mm x30mm
  • Weight: G.W 10.3g
  • Battery: Excluded
  • Working Voltage: 3.3V / 5V
  • Insulation Resistance: 100MΩ Min.
  • Contract Resistance: 200 mΩ Max.
  • Operating Life without Load: 20,000,000 (times)
Type Grove - Mech Keycap
Dimensions 20mm x20mm x30mm

Reviews

Be the first to submit a review

Trustpilot