Seeed 111020043 Grove - 6-Position DIP Switch

MPN
111020043
Brand
Seeed Studio
Order Code
75-1056
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £4.04 £4.02
5+ £3.98 £3.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Seeed 111020043 Grove - 6-Position DIP Switch has 6 individual switch positions which use I2C to transmit date. It can work as a multi-channel control switch.
  • Guide Desk
  • Music Console
  • Lighting controls
  • Water dispensers
  • Dimensions: 40mm x20mm x10mm
  • Battery: Excluded
  • Operating voltage: 3.3V / 5V
  • Interface: I2C
  • Default I2C Address: 0x03
  • Size: L: 40mm W: 20mm H: 13mm
  • Weight: 5g
  • Gross Weight: 11g
  • Package size: L: 140mm W: 90mm H: 10mm
Type Grove - 6-Position DIP Switch
Dimensions 40mm x20mm x10mm
Lighting controls

Reviews

Be the first to submit a review

Trustpilot