Seeed 110070011 Right Mecanum Wheel Kit Motor, Mount, Shaft Connector & Fixings

Order Code:

75-0411

Brand: Seeed Studio MPN: 110070011

Discontinued


The Right Mecanum Wheel kit from Seeed Studio provides you with one driving wheel for your next robot project. The Mecanum wheels are remarkable as they give your robot unprecedented freedom of movement. With the correct arrangement of 4 x Mecanum wheels (2 x right, 2 x left) it's possible to make a robot move forwards, backwards, side-to-side and any angle in between. Mecanum wheels will even let your robot rotate on the spot. A downloadable library lets you use them without getting into the clever maths behind them unless you want to. The kit contains the wheel, a DC motor, mounting bracket and necessary hardware. Be prepared to go omni-directional.

Seeed provide technical documentation, example projects and software libraries on their product pages. if you require this information please visit this product's page.


  • Wheel Direction: Right handed
  • Rated Voltage: DC 6 V (Voltage Range: 4 to 7V)
  • Rated Current: 950 mA (Max)
  • Rated Torque: 1 Kg.cm
  • Rated Speed: 250±10% rpm

Kit contains: 1 x Right Mecanum Wheel Φ60 x W32mm 1 x DC Motor-25 GA 370 Standard Version 1 x Motor support for DC Motor-25 Series 1 x Shaft Connector 2 x Set Screw M3 x 5 1 x Screw, Spring Lock Washer and Plain Washer assemblies M4 x 18 2 x Cross Recessed Pan Head Screw M3 x 8 4 x Cross Recessed Pan Head Screw with Washer M3 x 8 4 x Hexagon Nut M3
Type Motor, wheel

Trustpilot