Seeed 110060130 Grove Smart Plant Care Kit for Arduino Compatible Boards

MPN
110060130
Brand
Seeed Studio
UPC-12
841454118015
Order Code
75-0486
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 80 in stockContact us for additional stock

The Grove Smart Plant Care kit from Seeed Studio takes plant care to a whole new level by combining Grove modules with your Arduino or OrangePip. There's a set of sensors to monitor the plant's environment including temperature and humidity, moisture, and sunlight. Then there's a simple watering system with a water pump, a relay to control the pump, and a flow sensor. And finally there's the control system which has an OLED display, a rotary encoder,and a push button. All these components are supported by a Grove base shield which plugs into your Arduino or compatible microcontroller. As well as keeping your plant healthy, this kit offers a great opportunity to learn about sensors and control systems. Many other Grove add-on modules are available allowing you to expand the plant care system. For example, it would be very simple to add a flashing LED as an alarm if the water reservoir runs dry.

Seeed provide technical documentation, example projects and software libraries on their product pages. if you require this information please visit wiki.seeedstudio.com.


  • Build a simple but functional control system
  • Monitor environmental parameters
  • Expand the system as your confidence grows

Included in the Smart Plant Care Kit:

Grove - Base Shield: The expansion board to connect Grove modules to your Arduino
Grove - Temp & Humidity Sensor: To measure the temperature and humidity
Grove - Moisture Sensor: To measure the soil moisture
Grove - Sunlight Sensor: To measure illumination intensity
Grove - OLED Display 1.12in.: To display parameters
Grove - Encoder: To select and adjust parameters on the display
Grove - Button: To select parameters
Grove - Relay: To control the water pump
Grove - Water Flow Sensor: To measure the speed and volume of water flow
12V Water Pump: To pump the water



Type Kit

Reviews

Be the first to submit a review

Trustpilot