Seeed 110060010 Shield Bot V1.1 Arduino Compatible with Grove Connectors

MPN
110060010
Brand
Seeed Studio
Order Code
75-0408

Discontinued


The Shield Bot from Seeed Studio is a fully assembled robot that just needs an Arduino (or Seeeduino) to be up and running. The whole robot is an Arduino shield with a host of built-in features. Such as 6 x Grove ports to take advantage of the comprehensive range of sensors, displays and controls, a USB charging port for the 900mAh Li-ion (included), 5 x IR line following sensors, and a set of activity indicators. The shield is supported by a ShieldBot library which is downloadable from Seeed Studio's web site.

Seeed provide technical documentation, example projects and software libraries on their product pages. if you require this information please visit this product's page.


  • Arduino compatible shield
  • Pre-built with motors attached
  • Charge the battery, plug-in your Arduino and go
  • Built-in line follower sensors
  • Software library available online

Kit contains: 1 x Shield Bot 1 x 900mAh Li-ion rechargeable battery 1 x hardware kit
Type Robot

Trustpilot