Seeed 107020049 Grove - I2C FM Receiver v1.1

Order Code:

75-1112

Brand: Seeed Studio MPN: 107020049

Discontinued


Seeed 107020049 Grove - I2C FM Receiver v1.1 is a wide band FM receiver module based on RDA5807M. The RDA5807M series are the latest generation single-chip broadcast FM stereo radio tuner with fully integrated synthesizer. The RDA5807M series have a powerful low-IF digital audio processor. The Grove - I2C FM Receiver has a headset jack so it can connect to earphones or audio.


  • Grove interface
  • Support RDS/RBDS
  • Lower power consumption
  • Headset interface
  • Digital auto gain control
  • Weight: G.W 10.4g
  • Battery: Excluded
  • Input voltage: 3.3v - 5v
  • Supports worldwide frequency band: 50 - 115MHz
Type Grove - 12C FM Receiver V1.1
Head et interface
Input Voltage 3.3v - 5v
Weight G.W 10.4g

Trustpilot