Seeed 107020029 Grove - Recorder v3.0

MPN
107020029
Brand
Seeed Studio
Order Code
75-1074
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £10.82 £8.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Last stock - 4 in stockAvailable until stock exhausted

Seeed 107020029 Grove - Recorder v3.0 allows you to record up to 83 seconds, much longer than previous 12 sec record.

In V3.0, the record button has been integrated with the play back button, therefore, by holding the button for 2 sec, it starts recording, by pushing the button quickly, it plays back what has been recorded.


  • Very long record time, up to 83s
  • Built-in button to operate
  • Built-in led indicator
  • Stand alone or control by MCU
  • Built-in Microphone
  • Weight: G.W 5g
  • Battery: Excluded
Type Grove - Recorder V3.0
Weight G.W 5g

Reviews

Be the first to submit a review

Trustpilot