Seeed 104030013 Grove - Circular LED

MPN
104030013
Brand
Seeed Studio
Order Code
75-1091
Country of Origin
China

Discontinued


Seeed 104030013 Grove - Circular LED is a circular shaped lamp circle with 24 LEDs and about 5.5 mA drive current for each channel, which could make controllable LEDs with florid effects Grove Interface.
  • LED ring
  • Table lamp
  • Holiday Lighting
  • Light-fixture
  • Lighting control system
  • MCU: MY9221
  • Voltage: 4.5V~5.5V
  • Working current: 5.5mA (for each LED)
  • Ring diameter: 4.5cm
  • Dimension: 90mm x120mm x7.5mm
Type Grove - Circular LED
Dimension 90mm x120mm x7.5mm
Lighting control system
Voltage 4.5V~5.5V

Trustpilot