Seeed 104030003 Grove - 4-Digit Display

MPN
104030003
Brand
Seeed Studio
Order Code
75-1085
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 5 months

Seeed 104030003 Grove - 4-Digit Display is a 12-pin module for projects that require alpha-numeric display. It controls both the content and the luminance via only 2 digital pins of Arduino or Seeeduino.
  • Time display
  • Stopwatch
  • Sensors input display
  • Specifications
  • Dimensions: 42mm x24mm x14mm
  • Weight: G.W 7±1g
  • Battery: Excluded
  • Voltage: 3.3V-5.5V
  • Current: 0.2mA-80mA, 27mA(typical)
Type Grove - 4-Digit Display
Dimensions 42mm x24mm x14mm
Sensor input display
Voltage 3.3V-5.5V
Weight G.W 7±1g

Reviews

Be the first to submit a review

Trustpilot