Seeed 104020133 Grove - 0.54 Red Quad Alphanumeric Display

MPN
104020133
Brand
Seeed Studio
Order Code
75-1087
Country of Origin
China

Discontinued


Seeed 104020133 Grove - 0.54" Red Quad Alphanumeric Display is a 4 digit alphanumeric display with high brightness and red backlight, each digit is consists of a 14-segment digital tube.
  • Reliable display: Can display all letters and numbers
  • Ultra-high brightness: 30mcd cathode display
  • Easy to use: On-board driver support
  • Grove unified socket: The display ensures "Plug and Play" and could be versatile for various applications.
  • Supply voltage: 3.3V / 5V
  • Operating ambient temperature: -30°C to 85°C
  • LED Display: JM-S05442ASR-001
  • LED Controller Driver: HT16K33
  • LED Colour: Red
  • Ultra-high brightness: 30mcd
  • LED height: 0.54inch
  • LED segment: 14
  • Size: 40 * 60mm
  • Output interface: I2C
  • I2C Address(Selectable): 0x71(Default)
Type Grove - 0.54" Red Dual Alphanumeric Diplay
Output interface I2C
Size 40 * 60mm

Trustpilot