Seeed 104020132 Grove - 0.54" Red Dual Alphanumeric Display

Order Code:

75-1086

Brand: Seeed Studio MPN: 104020132
Qty Unit Price (Ex VAT)
1+ £0.851
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayContact us for additional stock

Seeed 104020132 Grove - 0.54" Red Dual Alphanumeric Display is a 2 digit alphanumeric display with high brightness and red backlight, each digit is consists of a 14-segment digital tube. The commonly used 7-segment display can only display the numbers 0-9 and a limited number of letters. In contrast, the 14-segment digital display does not have this limitation, it can display all the characters. The digit height is 0.54 inch and the red LED used in this module has super high brightness, so you can see it a few meters away.
  • Can display all letters and numbers
  • Ultra-high brightness:30mcd
  • Grove I2C, only takes two IO pins
  • Onboard drivers, easy to use
  • Cathode display
Type Grove - 0.54" Red Dual Alphanumeric Diplay

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot