Seeed 104020000 Grove - Voltage Divider

MPN
104020000
Brand
Seeed Studio
Order Code
75-0994
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 5 months

Seeed 104020000 Grove - Voltage Divider also known as the Potential Divider, is a very common simple circuit which is used to change a large voltage into a small voltage. It provides an interface for measuring extern voltage eliminating the need to connect a resistance to input interface.
  • Extern Voltage Interface and Grove Interface
  • Easy to use
  • Can adjust the gain
  • Dimensions: 130mm x90mm x14mm
  • Weight: G.W 12g
  • Battery: Excluded
Type Grove - Voltage Divider
Dimensions 130mm x90mm x14mm
Weight G.W 12g

Reviews

Be the first to submit a review

Trustpilot