Seeed 103020193 Grove - RS485

MPN
103020193
Brand
Seeed Studio
Order Code
75-1052
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    Grove - RS232 for the MCU Grove - RS485
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockAdditional quantity lead time 5 months

Seeed 103020193 Grove - RS485 allows your Arduino connect with RS-485 device easily, you just need to plug and play.

Its a cost-effective solution in serial communication, it can be used to data rate at 10Mbit/s or distance up to 1200m at lower speed.


  • Supply voltage: 3.3V/5V
  • Interface: UART
  • Data Signalling Rate: Up to 10Mbit/s
Type Grove - RS485
Interface UART
Supply Voltage 3.3V/5V

Reviews

Be the first to submit a review

Trustpilot