Seeed 103020132 Grove - 2-Channel SPDT Relay

MPN
103020132
Brand
Seeed Studio
Order Code
75-1076
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    Grove - 2-Channel SPDT Relay Grove - 4-Channel SPDT Relay
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 5 months

Seeed 103020132 Grove - 2-Channel SPDT Relay has two single pole - double throw (SPDT) switches. It only requires low-voltage and low current signals to control those switches. Specifically, you can use 5V DC to control max.250V AC or 110V DC.
  • High-temperature resistant plastic shell
  • High voltage load
  • Low power consumption
  • Long-lasting
  • Operating voltage: 5V
  • Nominal Coil Current: 89.3mA
  • TUV Certification Load: 10A 250VAC/ 10A 30VDC
  • UL Certification Load:10A 125VAC/ 10A 28VDC
  • Max. Allowable Voltage: 250VAC/110VDC
  • Power Consumption: abt. 0.45W
  • Contact Resistance: 100mΩ Max.
  • Insulation Resistance:100MΩ Min. (500VDC)
  • Max. ON/OFF Switching: 30 operation/min
  • Ambient Temperature: -40°C to +85°C
  • Operating Humidity: 45% to 85%RH
  • Dimensions: 40mm x40mm x19mm
  • Weight: G.W 150g
  • Battery: Excluded
Type Grove - 2-Channel SPDT Relay
Dimensions 40mm x40mm x19mm
Weight G.W 150g

Reviews

Be the first to submit a review

Trustpilot