Seeed 103020010 Grove - 2-Coil Latching Relay

MPN
103020010
Brand
Seeed Studio
Order Code
75-1065
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £5.61
10+ £5.07
50+ £4.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 73 in stockAdditional quantity lead time 5 months

Seeed 103020010 Grove - 2-Coil Latching Relay is based on 2-Coil Latching Relay. Contrast to the ordinary relay, this latching relay does not need continuous power to keep the state, only a rising/falling pulse is needed to change the work state. Even the power can be removed when the work state does not need to change, making this module especially suitable for low-power projects.
  • Energy efficiency: Coils do not need to be energised all the time, helping to reduce power consumption in application circuits
  • Dual Switch: Single side stable and latching type available.
  • Grove unified socket: The product ensures "Plug and Play" and could be versatile for various applications.
  • High sensitive: Up to 150mW
  • High switching capacity: 125VA/90W
  • Dimensions: 130mm x90mm x15mm
  • Weight: G.W 21g
  • Battery: Excluded
  • Working voltage: 5V
  • Set/Reset Voltage(Max): 4.0
  • Coil Resistance: 151-183Ω
  • Switching Voltage(Max): 35VAC/35VDC
  • Switching Current(Max): 3A
  • Set Time(Latching): 4.5ms(max)
  • Reset Time(Latching): 3.5ms(max)
Type Grove - 2-Coil Latching Relay
Dimensions 130mm x90mm x15mm
Weight G.W 21g

Reviews

Be the first to submit a review

Trustpilot