Seeed 101020652 Grove - 2.5A DC Current Sensor(ACS70331)

MPN
101020652
Brand
Seeed Studio
Order Code
75-0995
Country of Origin
China

Discontinued


Seeed 101020652 Grove - 2.5A DC Current Sensor(ACS70331) is a high precision DC current sensor based on ACS70331. The ACS70331EESATR-2P5U3 is Allegro's high sensitivity current sensor IC for <2.5 A current sensing applications. It incorporates giant magneto-resistive (GMR) technology that is 25 times more sensitive than traditional hall-effect sensors to sense the magnetic field generated by the current flowing through the low resistance, integrated primary conductor.
  • 1 MHz bandwidth with response time <550 ns
  • Low noise: 8 mA at 1 MHz
  • 1.1 mΩ primary conductor resistance results in low power loss
  • High DC PSRR enables use with low accuracy power supplies or batteries (3 to 4.5 V operation)
Type Grove - 2.5A DC Current Sensor

Trustpilot