Seeed 101020582 Grove - 3-Axis Digital Accelerometer ±16g Ultra-low Power

MPN
101020582
Brand
Seeed Studio
Order Code
75-0960
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £7.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 5 months

Seeed 101020582 Grove - 3-Axis Digital Accelerometer ±16g Ultra-low Power is a 12 bit, digital, tri axial acceleration sensor with smart on-chip motion and position-triggered interrupt features. It can detect your movement posture, such as walking, running, standing still.
  • Ultra-low power
  • Programmable functionality
  • On-chip FIFO
  • On-chip interrupt features
  • Auto-low power/Auto wakeup
  • Activity/In-activity
  • Step counter
  • Activity Recognition (walking, running, standing still)
  • Orientation detection
  • Tap/Double tap
  • Dimensions: 40mm x20mm x7mm
  • Weight: G.W 9.2g
  • Battery: Excluded
  • Operating Voltage: 3.3V / 5V
  • Power consumption: 18uA @5V / 14uA @3.3V
  • Acceleration Range: ±2g, ±4g, ±8g, ±16g
  • Sensitivity: 1024LSB/g @±2g/512LSB/g @±4g/256LSB/g @±8g/128LSB/g @±16g
Type Grove - Digital Accelerometer
Orientation detection
Step counter
Weight G.W 9.2g

Reviews

Be the first to submit a review

Trustpilot