Seeed 101020512 Grove - VOC and eCO2 Gas Sensor (SGP30)

MPN
101020512
Brand
Seeed Studio
Order Code
75-0948
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £10.53
10+ £9.42
50+ £8.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 5 months

Seeed 101020512 Grove - VOC and eCO2 Gas Sensor (SGP30) is an air quality sensor (Arduino compatible). Based on SGP30, this module provides TVOC (Total Volatile Organic Compounds) and CO2eq output with outstanding long-term stability and low power consumption, which make it a perfect choice for indoor air quality detection.

  • High-performance gas sensor: Sensirion SGP30, a multi-pixel gas sensor for indoor air quality applications
  • Low power consumption: Excellent long-term stability
  • High measurement accuracy: Using dynamic baseline compensation algorithm and on-chip calibration parameters
  • Grove unified socket: The sensor ensures "Plug and Play" and could be versatile for various applications.

  • Dimensions: 0mm x0mm x0mm
  • Weight: G.W 9g
  • Battery: Exclude
  • Working Voltage: 3.3V/5V
  • Output range: TVOC-0 ppb to 60000ppb / CO₂eq - 400 ppm to 60000 ppm
  • Sampling rate: 1HZ
  • IIC address: 0X58
Type Grove - Gas Sensor
Battery Exclude
Dimensions 0mm x0mm x0mm
Weight G.W 9g

Reviews

Be the first to submit a review

Trustpilot