Seeed 101020172 Grove - Line Finder v1.1

MPN
101020172
Brand
Seeed Studio
Order Code
75-0976
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 5 months

Seeed 101020172 Grove - Line Finder v1.1 is designed for a line-following robot. It has an IR emitting LED and an IR-sensitive phototransistor which can output a digital signal to a microcontroller so that the robot can follow a black line on a white background or vice versa.

The eye-like sensors on the board are actually IR emitting LED and sensitive phototransistor. When the phototransistor detects the reflected infrared light from the IR emitting LED, it will output a digital signal, which changes from HIGH to LOW.


  • Dimensions: 24.2mm x20mm x10.8mm
  • Weight: G.W 8g
  • Battery: Excluded
  • Power supply: 5V DC
  • Digital output mode: TTL (High when black is detected, Low when white is detected)
  • Connector: 4 pin Buckled Grove interface
  • Comparator: MV358
  • Photo reflective diode: RS-06WD
Type Grove - Line Finder
Dimensions 24.2mm x20mm x10.8mm

Reviews

Be the first to submit a review

Trustpilot