Seeed 101020058 Grove - EMG Detector

MPN
101020058
Brand
Seeed Studio
Order Code
75-0982
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £21.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Seeed 101020058 Grove - EMG Detector gathers small human muscle signals then processes them with a 2th amplify and filter. The output signal can be recognized by Arduino and can be added into your control system when in standby mode. When it detects active muscle, the output signal rises up. The maximum voltage is 3.3V, however, this sensor can be used with 3.3V or 5V system.
The output voltage is 1.5V.
  • Disposable Surface Electrodes: Help users to measure more accurately
  • Grove unified socket: The product ensures "Plug and Play" and could be versatile for various applications.
  • Power supply voltage: 3.3V-5V
  • 1000mm Cable Leads
  • No additional power supply
  • 3.5mm Connector
  • Dimensions: 140mm x100mm x30mm
  • Weight: G.W 45g
  • Battery: Excluded
Type Grove - EMG Detector
Dimensions 140mm x100mm x30mm
Weight G.W 45g

Reviews

Be the first to submit a review

Trustpilot