Seeed 101020042 Grove - 80cm Infrared Proximity Sensor

MPN
101020042
Brand
Seeed Studio
Order Code
75-0997
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £12.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 5 months

Seeed 101020042 Grove - 80cm Infrared Proximity Sensor is quite small and uses a tiny connector called the Japan Solderless Terminal (JST). These connectors have three wires: Ground, VCC, and Output.


Because the sensor fires continuously and doesn't need any clock to initiate a reading, it is easy to interface with any microcontroller. The Seeeduino 4.2 converts the 3-wire to 4-wire so that it can be compatible with the twig interface of Grove. You can apply it to TVs, personal computers, cars.


  • Dimensions: 37mm x18.9mm x15.5mm
  • Working Voltage: 5V
  • Analog Output Voltage(80cm): 0.4V
  • Average Current Consumption: 33mA
  • Measuring Distance Range: 10 to 80 cm
  • Operating Temperature: -10 to + 60 ℃
  • Storage Temperature: -40 to + 70 ℃
  • Weight: G.W 9g
  • Battery: Excluded
Type Grove - 80cm Infrared Proximity Sensor
Average current consumption 33ma
Dimensions 37mm x18.9mm x15.5mm
Storage temperature -40 to + 70 ℃

Reviews

Be the first to submit a review

Trustpilot