Seeed 101020036 Grove - Slide Potentiometer

MPN
101020036
Brand
Seeed Studio
Order Code
75-1053
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.79
5+ £4.72
10+ £4.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 5 months

Seeed 101020036 Grove - Slide Potentiometer module incorporates a linear variable resistor with a maximum resistance of 10KΩ. When you move the slider from one side to the other, its output voltage will range from 0 V to the Vcc you apply. It connects to the other Grove modules through a standard 4-Pin Grove Cable.
Three of the pins are connected to OUT (Pin 1), Vcc (Pin 3) and GND (Pin 4), while the fourth pin (Pin 2) is connected to a on-board green indicator LED. The LED is used to visually represent the resistance change on the potentiometer.
  • Excellent Durability: Up to 15,000 cycles rotational life, examinations that stand up to time.
  • Linear resistance taper: Smoother parameters output to the board during adjustment
  • Grove unified socket: The product ensures "Plug and Play" and could be versatile for various applications.
  • Dimension: 24mm x60mm
  • Weight: G.W 13g
  • Battery: Exclude
  • Voltage (DC): 3.3V/5v, 30V MAX.
  • Current: 30mA MAX.
  • Net Weight: 8.6g
  • Rotational life: >15,000 cycles
  • Total resistance: 10KΩ
  • Stroke length: 30mm
  • Total resistance tolerance: +/- 20%
Type Grove - Slide Potentiometer
Dimension 24mm x60mm
Net weight 8.6g
Stroke Length 30mm
Weight G.W 13g

Reviews

Be the first to submit a review

Trustpilot