Seeed 101020033 Grove - Ear-clip Heart Rate Sensor

MPN
101020033
Brand
Seeed Studio
Order Code
75-0981
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £10.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


Seeed 101020033 Grove - Ear-clip Heart Rate Sensor kit contains a clip and a receiver module. The heart rate measure kit can be used to monitor heart rate of patient and athlete. The result can be displayed on a screen via the serial port and can be saved for analysis. The entire system is a high sensitivity, low power consumption and portable.
  • Comfortable and convenient to wear: It is non-invasive and just gently clip it to your ear/finger and you are ready to use.
  • Excellent safety: Because there is no electrical contact to the human body it is safe and can even be used in water.
  • High sensitivity: the PPG signal is strong and robust.
  • Grove unified socket: The product ensures "Plug and Play" and could be versatile for various applications Weight: G.W 27g
  • Battery: Excluded
  • Voltage: 3V-5.25V, 5.0V(typical)
  • Work current: 6.5mA
  • Length of ear clip wire: 120cm
  • Measures Range: ≥30/min
Type Grove - Heart Rate Clip

Reviews

Be the first to submit a review

Trustpilot