Seeed 101020027 Grove - Electricity Sensor

MPN
101020027
Brand
Seeed Studio
Order Code
75-0989
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £5.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 5 months

Seeed 101020027 Grove - Electricity Sensor module is based on the TA12-200 current transformer which can change large alternating current into a small amplitude. You can use it to test large alternating current up to 5A.
  • Grove compatible interface
  • Maximum 5A input
  • High accuracy
  • Small size
  • Applications
  • Alternating current measurement
  • Device condition monitoring
  • Dimensions: 130mm x90mm x24mm
  • Weight: G.W 16g
  • Battery: Excluded
Type Grove - Electricity Sensor
Device condition monitoring
Dimensions 130mm x90mm x24mm

Reviews

Be the first to submit a review

Trustpilot