Seeed 101020016 Grove - Infrared Receiver

MPN
101020016
Brand
Seeed Studio
Order Code
75-0975
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £2.89
10+ £2.88
50+ £2.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 5 months

Seeed 101020016 Grove - Infrared Receiver is used to receive infrared signals and remote control detection. The IR detector has a demodulator inside that looks for modulated IR at 38 kHz. The Infrared Receiver can receive signals well within 10 meters.


  • Excellent immunity to ambient light: The TSOP384 series devices are optimised to suppress almost all spurious pulses from energy saving lamps like CFLs.
  • Good signal reception: It can receive signals well within 10 meters.
  • Grove unified socket: The product ensures "Plug and Play" and could be versatile for various applications.
  • Dimensions: 20mm x20mm x10mm
  • Weight: G.W 9g
  • Battery: Excluded
  • Voltage: 3.3-5V
  • Distance:10m
Type Grove - Infrared Receiver
Dimensions 20mm x20mm x10mm
Distance 10m
Voltage 3.3-5V

Reviews

Be the first to submit a review

Trustpilot