Seeed 101020013 Grove - RTC(DS1307)

MPN
101020013
Brand
Seeed Studio
Order Code
75-0990
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.47
5+ £5.39
10+ £5.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 5 months

Seeed 101020013 Grove - RTC(DS1307) is based on the clock chip DS1307 and supports I2C communication. It uses a Lithium cell battery (CR1225) as it is low cost and very energy efficient. It can run for years on a very small coin cell.
  • Complete functionality: Real-time clock (RTC) counts seconds, minutes, hours, date of the month, month, day of the week, and year with leap-year compensation valid up to 2100.
  • Power detection: Automatic power-fail detect and switch circuitry.
  • Longevity: Consumes less than 500nA in battery backup mode with oscillator running
  • Grove unified socket: The product ensures "Plug and Play" and could be versatile for various applications.
  • Dimensions: 130mm x80mm x10mm
  • Weight: G.W 10g
  • Battery: Excluded
  • PCB Size: 2.0cm*4.0cm
  • IO Structure: SCL,SDA,VCC,GND
  • ROHS: YES
  • VCC: 3.3~5.5V
  • Logic High Level Input: 2.2~VCC+0.3 V
  • Logic Low Level Input: -0.3~+0.8 V
  • Battery Voltage: 2.0~3.5 V
Type Grove - Real Time Clock
Dimensions 130mm x80mm x10mm

Reviews

Be the first to submit a review

Trustpilot