Seeed 101020003 Grove Button with Momentary Action & Pull Down Resistor

MPN
101020003
Brand
Seeed Studio
UPC-12
841454108610
Order Code
75-0533
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1.39
5+ £1.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 5 months

From the Grove modular connector prototyping system is the Grove - Button . The momentary push button outputs a HIGH when pressed and a LOW when released.


  • Easy to use momentary ON/OFF button
  • Ready for use
  • Button signals the SIG wire
  • Uses Standard 4-pin Grove Cables
  • Configured with a pull-down resistor
  • Dimensions 24 x 20 x 10.8mm

Fore more information see the Wiki page here.

Type Grove - Button
Dimension 24 x 20 x 10.8mm
Dimensions 24 x 20 x 10.8mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot