Sedlbauer 859779 Toroidal Transformer 230V/45V 400VA Low Magnetic Leakage

Sedlbauer 859779 Toroidal Transformer 230V/45V 400VA Low Magnetic Leakage

MPN
859779
Brand
Sedlbauer
EAN-13
4016138038859
Order Code
12-9243
Country of Origin
Czech Republic
View Full Product Range (51)

Discontinued


The Sedlbauer toroidal core transformer with manufacturer part number 859779 provides a primary voltage of 230 V and dual secondary voltages of 45 V AC, delivering 400 VA and 4.44 A. Its compact design, measuring 139 x 60 mm, makes it suitable for automation and power supply applications, particularly in systems requiring efficient and low-profile transformers. This transformer is often used in settings needing stable and reliable voltage conversion, such as electronics and halogen lighting systems.
Type Toroidal core transformer
Primary Voltage 1 x 230 V
Power Rating 400VA
Number of Outputs 2
Cable Length 20.00cm
Connection Open end cable
Design Type Open
Diameter 139mm
Dimensions (Ø x H) 139 mm x 60 mm
Frequency 50/60Hz
Height 60mm
Insulation class B
Max. ambient temperature +40°C
Number of Inputs 1
Output Current 4.44A
Protection Class II (prepared)
Secondary Voltage 2 x 45 V AC
Standards IEC 61558-2-4, DIN EN 61558-2-4; 2-6; 2-6, VDE 0570 Part 2-4; 2-6 with ENEC mark
Test Voltage 4400V
Weight 3.36kg

Trustpilot