Sedlbauer 859778 Toroidal Transformer 230V/30V AC 400VA 6.66A Low Noise

Sedlbauer 859778 Toroidal Transformer 230V/30V AC 400VA 6.66A Low Noise

MPN
859778
Brand
Sedlbauer
EAN-13
4016138081343
Order Code
12-9242
Country of Origin
Czech Republic
View Full Product Range (51)

Discontinued


The Sedlbauer toroidal core transformer 859778 features a primary voltage of 230 V and dual secondary voltages of 30 V AC, with a power capacity of 400 VA and a current rating of 6.66 A. It has a compact design with dimensions of 139 x 60 mm, suitable for use in automation and halogen lighting systems. This transformer is ideal for applications requiring stable and efficient power supply conversion in both industrial and consumer electronics.
Type Toroidal core transformer
Primary Voltage 1 x 230 V
Power Rating 400VA
Number of Outputs 2
Cable Length 20.00cm
Connection Open end cable
Design Type Open
Diameter 139mm
Dimensions (Ø x H) 139 mm x 60 mm
Frequency 50/60Hz
Height 60mm
Insulation class B
Max. ambient temperature +40°C
Number of Inputs 1
Output Current 6.66A
Protection Class II (prepared)
Secondary Voltage 2 x 30 V AC
Standards IEC 61558-2-4, DIN EN 61558-2-4; 2-6; 2-6, VDE 0570 Part 2-4; 2-6 with ENEC mark
Test Voltage 4400V
Weight 3.36kg

Trustpilot