Sedlbauer 859776 Toroidal Core Transformer 230V 230VA Minimal Space

MPN
859776
Brand
Sedlbauer
EAN-13
4016138038828
Order Code
12-9241
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £57.19 £53.20
10+ £50.74
100+ £50.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Sedlbauer toroidal core transformer 859776 provides an input of 230 V and dual outputs of 30 V AC with a power rating of 230 VA and current of 3.83 A. Its compact dimensions (116x51mm) make it suitable for power supplies and automation applications. This transformer is typically used in halogen lighting systems and various electronic devices requiring reliable voltage transformation.
Type Toroidal core transformer
Primary Voltage 1 x 230V
Power Rating 230VA
Number of Outputs 2
Cable Length 20.00cm
Connection Open end cable
Design Type Open
Diameter 116mm
Dimensions (Ø x H) 116 mm x 51 mm
Frequency 50/60Hz
Height 51mm
Insulation class B
Max. ambient temperature +40°C
Number of Inputs 1
Output Current 3.83A
Protection Class II (prepared)
Secondary Voltage 2 x 30 V AC
Standards IEC 61558-2-4, DIN EN 61558-2-4; 2-6; 2-6, VDE 0570 Part 2-4; 2-6 with ENEC mark
Test Voltage 4400V
Weight 2.07kg

Reviews

Be the first to submit a review

Trustpilot